895-072-521-607

Heilind Number:EDA895-072-521-607
Manufacturer:EDAC
Manufacturer Number:895-072-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-607

Detailed Description

Enhance connectivity in your electronic devices with our Board to Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration with a 72-position layout and a single row configuration. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component.