895-072-521-807

Heilind Number:EDA895-072-521-807
Manufacturer:EDAC
Manufacturer Number:895-072-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-521-807

Detailed Description

Enhance your connectivity with this high-performance 72-position black board-to-board card edge connector. Featuring a sleek UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation on PCBs, while its straight mount orientation offers versatility in arrangement. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your device's connectivity standards with this essential component.