895-072-523-102

Heilind Number:EDA895-072-523-102
Manufacturer:EDAC
Manufacturer Number:895-072-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 72 positions within a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. The black color and straight mount orientation offer versatility in installation, while the narrow pitch of .1 inch and row spacing of .2 inch optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic systems with this essential component.