895-072-523-207

Heilind Number:EDA895-072-523-207
Manufacturer:EDAC
Manufacturer Number:895-072-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-207

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimum performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 72 positions each, it offers ample connectivity options for your electronic devices. The contact material, made from high-quality Copper Alloy, guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, delivering consistent performance and secure connections. Elevate your PCB design with this essential component.