895-072-523-404

Heilind Number:EDA895-072-523-404
Manufacturer:EDAC
Manufacturer Number:895-072-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-404

Detailed Description

Enhance connectivity within your circuit board with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 72 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic toolkit. Elevate your connectivity solutions with this essential component.