895-072-523-412

Heilind Number:EDA895-072-523-412
Manufacturer:EDAC
Manufacturer Number:895-072-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek UL 94V-0 Polyphenylene Sulfide housing that ensures both durability and safety. With a single row configuration, it offers 72 positions for efficient data transfer. Crafted from high-quality copper alloy, the contact material guarantees reliable conductivity. Featuring a .1 inch pitch and .2 inch row spacing, it's perfect for precise PCB assemblies. Whether you need a straight or right-angle mount orientation, this connector delivers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this essential connector for seamless performance.