895-072-523-502

Heilind Number:EDA895-072-523-502
Manufacturer:EDAC
Manufacturer Number:895-072-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration on your PCB. Featuring double rows with 72 contact positions, it ensures efficient data transmission with a pitch of .1 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability while the Copper Alloy contact material ensures optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your connectivity solutions with this reliable and versatile connector.