895-072-523-512

Heilind Number:EDA895-072-523-512
Manufacturer:EDAC
Manufacturer Number:895-072-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-512

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable housing made from UL 94V-0 Polyphenylene Sulfide for added safety. With two rows and a total of 72 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is suitable for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for efficient data transmission.