895-072-523-607

Heilind Number:EDA895-072-523-607
Manufacturer:EDAC
Manufacturer Number:895-072-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for high performance, this connector features 72 positions in a single row with a pitch of .1 inches, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability in any application. With copper alloy contacts and an amperage of 3A, it provides efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this versatile and high-quality connector.