895-072-523-807

Heilind Number:EDA895-072-523-807
Manufacturer:EDAC
Manufacturer Number:895-072-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-523-807

Detailed Description

Enhance your PCB connectivity with our high-performance 72-position Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for reliable conductivity. With a pitch of .1 inches and a straight mount orientation, it offers easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Upgrade your electronic assemblies with this versatile connector, perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.