895-072-524-103

Heilind Number:EDA895-072-524-103
Manufacturer:EDAC
Manufacturer Number:895-072-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector offers a reliable amperage of 3 A, making it ideal for various power and data transmission applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees exceptional durability and safety. With 72 positions available in a single row, it allows for seamless connection of multiple components on your PCB. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration. Suitable for straight mount orientation, it is designed to withstand extreme temperatures ranging from -40 to 105 °C, ensuring reliable performance in any environment. Upgrade your connectivity solutions with this essential component.