895-072-524-108

Heilind Number:EDA895-072-524-108
Manufacturer:EDAC
Manufacturer Number:895-072-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-108

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector in sleek black. Featuring a single row design with 72 positions, it ensures seamless signal transmission with a contact material of durable copper alloy. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in harsh environments, while the .1 inch pitch and .2 inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your electronic projects.