895-072-524-212

Heilind Number:EDA895-072-524-212
Manufacturer:EDAC
Manufacturer Number:895-072-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-212

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector boasts a high amperage of 3A and is engineered for optimal performance. With two rows of 72 positions each, it offers ample connectivity options for your PCBs. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for efficient and dependable board-to-board connections in your electronic designs.