895-072-524-512

Heilind Number:EDA895-072-524-512
Manufacturer:EDAC
Manufacturer Number:895-072-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-512

Detailed Description

Elevate your connectivity game with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and offers 72 positions across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your PCB interconnect needs. Upgrade your setup with this essential component, perfect for various applications in electronics and beyond.