895-072-524-603

Heilind Number:EDA895-072-524-603
Manufacturer:EDAC
Manufacturer Number:895-072-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-603

Detailed Description

Efficiently power up your electronic devices with this high-performance black Board To Board PCB Connector. Designed for seamless connectivity, it boasts a single row layout with 72 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. With a low 3A amperage and .1-inch pitch, it's ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging environments. Whether for industrial or personal use, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.