895-072-524-812

Heilind Number:EDA895-072-524-812
Manufacturer:EDAC
Manufacturer Number:895-072-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-524-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions across two rows, ensuring optimal functionality for your electronic devices. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, offers superior conductivity and reliability. With a pitch of .1 in and row spacing of .2 in, this connector enables precise and efficient data transmission. Its straight mount orientation simplifies installation, making it ideal for various applications. Elevate your PCB design with this essential component.