895-072-525-102

Heilind Number:EDA895-072-525-102
Manufacturer:EDAC
Manufacturer Number:895-072-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 72 positions in a single row, it ensures seamless data transfer within your electronic devices. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it offers easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.