895-072-525-212

Heilind Number:EDA895-072-525-212
Manufacturer:EDAC
Manufacturer Number:895-072-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision and durability in mind, this connector boasts a sleek black design, ensuring seamless integration into any setup. With an amperage of 3A and housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees optimal safety and efficiency. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers a total of 72 positions, facilitating extensive connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity for uninterrupted performance. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in a temperature range of -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Explore limitless possibilities with this essential component.