895-072-525-402

Heilind Number:EDA895-072-525-402
Manufacturer:EDAC
Manufacturer Number:895-072-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-402

Detailed Description

Efficiently connect and power up your devices with this high-performance Board To Board PCB Connector. With 72 positions for seamless connectivity, this connector ensures smooth data transmission. Its durable construction, featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guarantees reliability even in harsh environments. The pitch of .1 inch and row spacing of .2 inch provide convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for easy setup. Upgrade your connectivity solutions with this essential component.