895-072-525-404

Heilind Number:EDA895-072-525-404
Manufacturer:EDAC
Manufacturer Number:895-072-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-404

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with its straight mount orientation. With 72 positions and a compact pitch of .1 in, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in various environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your connectivity setup with this essential component.