895-072-525-507

Heilind Number:EDA895-072-525-507
Manufacturer:EDAC
Manufacturer Number:895-072-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-507

Detailed Description

Enhance connectivity and streamline your PCB setup with this high-performance board-to-board connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows for efficient organization, and a contact material of Copper Alloy, it guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing, along with 72 positions, offer ample room for seamless integration. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for various electronic applications. Trust in its quality and precision for optimal performance.