895-072-525-602

Heilind Number:EDA895-072-525-602
Manufacturer:EDAC
Manufacturer Number:895-072-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-602

Detailed Description

Enhance connectivity within your electronic devices with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features a single row layout with 72 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance copper alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your PCB assembly with this essential component, a crucial part of our extensive range of connectors for professional and DIY projects.