895-072-525-802

Heilind Number:EDA895-072-525-802
Manufacturer:EDAC
Manufacturer Number:895-072-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-525-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing and contact material crafted from durable Copper Alloy, it ensures reliable signal transmission. With two rows and a pitch of .1 inch, this connector offers seamless integration on your PCB. Boasting 72 positions, it allows for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient data transfer.