895-072-540-101

Heilind Number:EDA895-072-540-101
Manufacturer:EDAC
Manufacturer Number:895-072-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 72 positions with a single row layout, offering optimal functionality for your PCB assembly. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment and secure mating. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this essential component in the world of electronics.