895-072-540-103

Heilind Number:EDA895-072-540-103
Manufacturer:EDAC
Manufacturer Number:895-072-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it ensures seamless integration with your circuit boards. With a contact material of Copper Alloy and UL 94V-0 Polyphenylene Sulfide housing, durability and reliability are guaranteed. Boasting 72 positions in a single row, this connector offers ample space for intricate connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your circuitry with this essential component, a must-have in any electronic assembly.