895-072-540-104

Heilind Number:EDA895-072-540-104
Manufacturer:EDAC
Manufacturer Number:895-072-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-104

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB board, it boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a total of 72 positions, it offers ample room for versatile connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inch and a row spacing of .2 inch, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your setup with this essential connector for seamless data transmission and power delivery.