895-072-540-201

Heilind Number:EDA895-072-540-201
Manufacturer:EDAC
Manufacturer Number:895-072-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation in various environments. With two rows of 72 copper alloy contacts, this connector offers efficient power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast.