895-072-540-202

Heilind Number:EDA895-072-540-202
Manufacturer:EDAC
Manufacturer Number:895-072-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-202

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows of copper alloy contacts, spaced at 0.1 inches with 72 positions in total, offer seamless integration for your circuit boards. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees stability in diverse environments. Elevate your PCB assembly with this essential component, perfect for a wide range of applications.