895-072-540-402

Heilind Number:EDA895-072-540-402
Manufacturer:EDAC
Manufacturer Number:895-072-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 72 positions in a single row, ideal for maximizing space efficiency. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees reliable and efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential component.