895-072-540-408

Heilind Number:EDA895-072-540-408
Manufacturer:EDAC
Manufacturer Number:895-072-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-408

Detailed Description

Enhance connectivity on your PCB with this straight-mount card edge connector. Featuring 72 positions in a single row, it ensures efficient transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts and a housing material of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in various operating environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this black connector is a vital component for your electronic projects. Its sleek design and high performance make it a must-have in the realm of PCB connectors.