895-072-540-412

Heilind Number:EDA895-072-540-412
Manufacturer:EDAC
Manufacturer Number:895-072-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient power and data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precision connectivity. Crafted with copper alloy contacts, it provides optimal conductivity. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.