895-072-540-503

Heilind Number:EDA895-072-540-503
Manufacturer:EDAC
Manufacturer Number:895-072-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, offering exceptional performance and durability. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable power delivery with an amperage rating of 3 A. Its two rows of 72 copper alloy contacts, spaced at .1 inches with .2 inches row spacing, guarantee seamless data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for high-demand applications. Trust in our innovative solution to streamline your PCB connections and elevate your electronic projects.