895-072-540-508

Heilind Number:EDA895-072-540-508
Manufacturer:EDAC
Manufacturer Number:895-072-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-508

Detailed Description

Effortlessly connect your circuit boards with our high-performance Board To Board PCB Connector. Designed for precision and durability, this essential component features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. With two rows of Copper Alloy contacts and a .1-inch pitch, it offers seamless connectivity with a total of 72 positions. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability under varying conditions. Trust in our connectors for efficient and secure inter-board connections in your electronic projects.