895-072-540-602

Heilind Number:EDA895-072-540-602
Manufacturer:EDAC
Manufacturer Number:895-072-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-602

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 72 positions in a single row, ensuring efficient and reliable data transfer. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is made from Copper Alloy for optimal conductivity, with a pitch of .1 inches for precise alignment. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for diverse electronic setups. Trust in its quality and performance for seamless connectivity solutions.