895-072-540-604

Heilind Number:EDA895-072-540-604
Manufacturer:EDAC
Manufacturer Number:895-072-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance 72-position card edge connector. Designed for seamless board-to-board integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. Each row features precise contact points crafted from copper alloy, ensuring reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility for your electronic assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this straight-mount orientation connector, perfect for demanding professional environments.