895-072-540-802

Heilind Number:EDA895-072-540-802
Manufacturer:EDAC
Manufacturer Number:895-072-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-802

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable power transmission. With two rows and a total of 72 positions, this connector offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.