895-072-540-803

Heilind Number:EDA895-072-540-803
Manufacturer:EDAC
Manufacturer Number:895-072-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly blends style with functionality. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures long-lasting performance in various environments. The two-row configuration and 72 positions offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Perfect for straight mount orientation, it's ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity game with this essential component.