895-072-540-804

Heilind Number:EDA895-072-540-804
Manufacturer:EDAC
Manufacturer Number:895-072-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, perfect for seamless integration in your electronic projects. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of copper alloy contacts providing a total of 72 positions, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for easy and precise mating, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your PCB setups with this essential component, a must-have in any connector toolkit.