895-072-541-101

Heilind Number:EDA895-072-541-101
Manufacturer:EDAC
Manufacturer Number:895-072-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. With a single row design and a compact pitch of .1 inch, it offers easy integration onto your circuit boards. The copper alloy contact material guarantees reliable signal transmission, while the 72 positions accommodate multiple connections. Its straight mount orientation and precise row spacing of .2 inch facilitate seamless assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for various environments. Upgrade your PCB connections with this essential component.