895-072-541-103

Heilind Number:EDA895-072-541-103
Manufacturer:EDAC
Manufacturer Number:895-072-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-103

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures both functionality and longevity. With an amperage of 3A, copper alloy contact material, and a pitch of .1 inch, this connector offers reliable power transmission. Its one-row configuration, with 72 positions and a row spacing of .2 inch, allows for seamless integration on your PCBs. Designed for straight mount orientation and capable of withstanding temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.