895-072-541-104

Heilind Number:EDA895-072-541-104
Manufacturer:EDAC
Manufacturer Number:895-072-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-104

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 72 positions, it offers ample room for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, this connector allows for precise and secure mating. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a variety of applications. Upgrade your connectivity solutions with this essential component.