895-072-541-107

Heilind Number:EDA895-072-541-107
Manufacturer:EDAC
Manufacturer Number:895-072-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-107

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 72 positions in a single row, allowing for efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and flame retardancy. With a contact material of copper alloy, it guarantees reliable conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.