895-072-541-212

Heilind Number:EDA895-072-541-212
Manufacturer:EDAC
Manufacturer Number:895-072-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 72 positions in a compact, two-row layout with a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable performance in even the most demanding environments. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy installation and optimal signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB design with this essential component.