895-072-541-403

Heilind Number:EDA895-072-541-403
Manufacturer:EDAC
Manufacturer Number:895-072-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 72 positions with a convenient 0.1-inch pitch, ensuring seamless integration on your PCB. The straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing make installation a breeze, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and precision for all your connectivity needs.