895-072-541-404

Heilind Number:EDA895-072-541-404
Manufacturer:EDAC
Manufacturer Number:895-072-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-404

Detailed Description

Enhance connectivity within your PCB setup with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 72 positions in a single row, ensuring efficient signal transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each contact point is meticulously constructed from high-quality copper alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Boasting a straight mount orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for electronic projects, it's a reliable component for maintaining connectivity integrity.