895-072-541-503

Heilind Number:EDA895-072-541-503
Manufacturer:EDAC
Manufacturer Number:895-072-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality and durability, it features two rows with a total of 72 positions, ensuring seamless data transmission. The straight mount orientation and .1-inch pitch offer easy installation on your circuit board. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. Its wide operating temperature range from -40 to 105 °C makes it suitable for various industrial applications. Trust in this connector to deliver superior quality and efficiency to your electronic projects.