895-072-541-508

Heilind Number:EDA895-072-541-508
Manufacturer:EDAC
Manufacturer Number:895-072-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for reliable power transmission. With two rows and 72 positions, it offers ample connectivity options, while a pitch of .1 inch and row spacing of .2 inch ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your electronic setups with this essential connector, perfect for a wide range of applications.