895-072-541-608

Heilind Number:EDA895-072-541-608
Manufacturer:EDAC
Manufacturer Number:895-072-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-608

Detailed Description

Enhance connectivity in your electronic setup with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. The copper alloy contact material and 3 A amperage rating guarantee efficient power transmission. With 72 positions and a .1 inch pitch, it offers ample connectivity options for your PCB assemblies. Designed for straight mounting orientation, it facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the field of electronics. Trust in its quality and precision for seamless board-to-board connections.