895-072-541-804

Heilind Number:EDA895-072-541-804
Manufacturer:EDAC
Manufacturer Number:895-072-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust and reliable performance. With two rows of 72 copper alloy contacts, it facilitates efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.