895-072-541-812

Heilind Number:EDA895-072-541-812
Manufacturer:EDAC
Manufacturer Number:895-072-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-072-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-072-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows and a pitch of .1 inch, it offers seamless integration onto your PCB. Boasting 72 positions and a straight mount orientation, it facilitates efficient signal routing. Operable in a wide temperature range from -40 to 105 °C, this connector is suited for various applications. Elevate your electronic assembly with this essential component.